Socket Contact Tin 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929387-1

DigiKey Part Number
17-929387-1TR-ND - Tape & Reel (TR)
17-929387-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
929387-1
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
929387-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,21200 Kč32,12 Kč
253,01160 Kč75,29 Kč
502,86560 Kč143,28 Kč
1002,72790 Kč272,79 Kč
2502,55688 Kč639,22 Kč
5002,43468 Kč1 217,34 Kč
1 0002,31851 Kč2 318,51 Kč
2 5002,17314 Kč5 432,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 5001,97850 Kč24 731,25 Kč
25 0001,88408 Kč47 102,00 Kč
37 5001,83095 Kč68 660,62 Kč
62 5001,76618 Kč110 386,25 Kč
87 5001,72478 Kč150 918,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč