
PPCFGG3K02CLAD | |
|---|---|
DigiKey Part Number | 708-PPCFGG3K02CLAD-ND |
Manufacturer | |
Manufacturer Product Number | PPCFGG3K02CLAD |
Description | CONN 3Y PLUG SLDR 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | PPCFGG3K02CLAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 35A | |
Voltage Rating | - | |
Cable Opening | 0.260" ~ 0.276" (6.60mm ~ 7.00mm) | |
Operating Temperature | -50°C ~ 200°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 304,13000 Kč | 2 304,13 Kč |
| 10 | 1 958,66000 Kč | 19 586,60 Kč |
| 25 | 1 836,13240 Kč | 45 903,31 Kč |
| 50 | 1 748,60660 Kč | 87 430,33 Kč |
| 100 | 1 691,63060 Kč | 169 163,06 Kč |
| Unit Price without VAT: | 2 304,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 787,99730 Kč |










