
R62451819 | |
|---|---|
DigiKey Part Number | 2128-R62451819-ND |
Manufacturer | |
Manufacturer Product Number | R62451819 |
Description | SCREWDR.BIT SOCKET 1/2 TX T40 L. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T40 Torx® Nut Setter 1/2" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | Torx® | |
Tip Size | T40 | |
Drive Size | 1/2" | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,28000 Kč | 723,28 Kč |
| Unit Price without VAT: | 723,28000 Kč |
|---|---|
| Unit Price with VAT: | 875,16880 Kč |











