


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,96900 Kč | 199,69 Kč |
| 30 | 18,47833 Kč | 554,35 Kč |
| 50 | 17,81900 Kč | 890,95 Kč |
| 100 | 16,96850 Kč | 1 696,85 Kč |
| 250 | 15,90472 Kč | 3 976,18 Kč |
| 500 | 15,14502 Kč | 7 572,51 Kč |
| 1 000 | 14,42185 Kč | 14 421,85 Kč |
| 2 500 | 13,51902 Kč | 33 797,55 Kč |
| 5 000 | 12,87408 Kč | 64 370,40 Kč |
| Unit Price without VAT: | 19,96900 Kč |
|---|---|
| Unit Price with VAT: | 24,16249 Kč |











