ML-XT Extraction Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML-XT Extraction Video
Molex FiT City

0460121141-12-A9

DigiKey Part Number
0460121141-12-A9-ND
Manufacturer
Manufacturer Product Number
0460121141-12-A9
Description
12" PRE-CRIMP A2064 ORANGE
Customer Reference
Detailed Description
Orange 18 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,96900 Kč199,69 Kč
3018,47833 Kč554,35 Kč
5017,81900 Kč890,95 Kč
10016,96850 Kč1 696,85 Kč
25015,90472 Kč3 976,18 Kč
50015,14502 Kč7 572,51 Kč
1 00014,42185 Kč14 421,85 Kč
2 50013,51902 Kč33 797,55 Kč
5 00012,87408 Kč64 370,40 Kč
Manufacturers Standard Package
Unit Price without VAT:19,96900 Kč
Unit Price with VAT:24,16249 Kč
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 19,96900 Kč
12" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 19,96900 Kč
12" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 19,96900 Kč
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 19,96900 Kč
12" PRE-CRIMP A2064 RED
In-Stock: 80
Unit Price: 19,15000 Kč
Alternate Length
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 13,96400 Kč
3" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 14,57300 Kč
4" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 15,18200 Kč
5" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 15,79000 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 16,37800 Kč