


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,57300 Kč | 145,73 Kč |
| 30 | 13,48067 Kč | 404,42 Kč |
| 50 | 13,00200 Kč | 650,10 Kč |
| 100 | 12,38040 Kč | 1 238,04 Kč |
| 250 | 11,60348 Kč | 2 900,87 Kč |
| 500 | 11,04956 Kč | 5 524,78 Kč |
| 1 000 | 10,52168 Kč | 10 521,68 Kč |
| 2 500 | 9,86293 Kč | 24 657,33 Kč |
| 5 000 | 9,39236 Kč | 46 961,80 Kč |
| Unit Price without VAT: | 14,57300 Kč |
|---|---|
| Unit Price with VAT: | 17,63333 Kč |











