


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,18200 Kč | 151,82 Kč |
| 30 | 14,04067 Kč | 421,22 Kč |
| 50 | 13,54380 Kč | 677,19 Kč |
| 100 | 12,89700 Kč | 1 289,70 Kč |
| 250 | 12,08812 Kč | 3 022,03 Kč |
| 500 | 11,51068 Kč | 5 755,34 Kč |
| 1 000 | 10,96096 Kč | 10 960,96 Kč |
| 2 500 | 10,27466 Kč | 25 686,65 Kč |
| 5 000 | 9,78444 Kč | 48 922,20 Kč |
| Unit Price without VAT: | 15,18200 Kč |
|---|---|
| Unit Price with VAT: | 18,37022 Kč |











