


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,59600 Kč | 175,96 Kč |
| 30 | 16,27333 Kč | 488,20 Kč |
| 50 | 15,69820 Kč | 784,91 Kč |
| 100 | 14,94640 Kč | 1 494,64 Kč |
| 250 | 14,00904 Kč | 3 502,26 Kč |
| 500 | 13,33960 Kč | 6 669,80 Kč |
| 1 000 | 12,70253 Kč | 12 702,53 Kč |
| 2 500 | 11,90729 Kč | 29 768,22 Kč |
| 5 000 | 11,33921 Kč | 56 696,05 Kč |
| Unit Price without VAT: | 17,59600 Kč |
|---|---|
| Unit Price with VAT: | 21,29116 Kč |











