


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,96400 Kč | 139,64 Kč |
| 30 | 12,91367 Kč | 387,41 Kč |
| 50 | 12,45600 Kč | 622,80 Kč |
| 100 | 11,86180 Kč | 1 186,18 Kč |
| 250 | 11,11720 Kč | 2 779,30 Kč |
| 500 | 10,58636 Kč | 5 293,18 Kč |
| 1 000 | 10,08072 Kč | 10 080,72 Kč |
| 2 500 | 9,44960 Kč | 23 624,00 Kč |
| 5 000 | 8,99865 Kč | 44 993,25 Kč |
| Unit Price without VAT: | 13,96400 Kč |
|---|---|
| Unit Price with VAT: | 16,89644 Kč |











