ML-XT Extraction Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML-XT Extraction Video
Molex FiT City

0460121141-03-V9

DigiKey Part Number
0460121141-03-V9-ND
Manufacturer
Manufacturer Product Number
0460121141-03-V9
Description
3" PRE-CRIMP A2064 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,57300 Kč145,73 Kč
3013,48067 Kč404,42 Kč
5013,00200 Kč650,10 Kč
10012,38040 Kč1 238,04 Kč
25011,60348 Kč2 900,87 Kč
50011,04956 Kč5 524,78 Kč
1 00010,52168 Kč10 521,68 Kč
2 5009,86293 Kč24 657,33 Kč
5 0009,39236 Kč46 961,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,57300 Kč
Unit Price with VAT:17,63333 Kč
Alternate Color
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 14,57300 Kč
3" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 14,57300 Kč
3" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 14,57300 Kč
3" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 14,57300 Kč
3" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 14,57300 Kč
Alternate Length
2" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 13,96400 Kč
4" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 15,18200 Kč
5" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 15,79000 Kč
6" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 16,37800 Kč
8" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 17,59600 Kč