



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,59600 Kč | 175,96 Kč |
| 30 | 16,27333 Kč | 488,20 Kč |
| 50 | 15,69820 Kč | 784,91 Kč |
| 100 | 14,94640 Kč | 1 494,64 Kč |
| 250 | 14,00904 Kč | 3 502,26 Kč |
| 500 | 13,33960 Kč | 6 669,80 Kč |
| 1 000 | 12,70253 Kč | 12 702,53 Kč |
| 2 500 | 11,90729 Kč | 29 768,22 Kč |
| 5 000 | 11,33921 Kč | 56 696,05 Kč |
| Unit Price without VAT: | 17,59600 Kč |
|---|---|
| Unit Price with VAT: | 21,29116 Kč |











