


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,79000 Kč | 157,90 Kč |
| 30 | 14,60067 Kč | 438,02 Kč |
| 50 | 14,08540 Kč | 704,27 Kč |
| 100 | 13,41140 Kč | 1 341,14 Kč |
| 250 | 12,57108 Kč | 3 142,77 Kč |
| 500 | 11,97012 Kč | 5 985,06 Kč |
| 1 000 | 11,39855 Kč | 11 398,55 Kč |
| 2 500 | 10,68488 Kč | 26 712,20 Kč |
| 5 000 | 10,17508 Kč | 50 875,40 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |











