Red 18 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
ML-XT Extraction Video
Molex FiT City

0460121141-05-R9

DigiKey Part Number
0460121141-05-R9-ND
Manufacturer
Manufacturer Product Number
0460121141-05-R9
Description
5" PRE-CRIMP A2064 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,79000 Kč157,90 Kč
3014,60067 Kč438,02 Kč
5014,08540 Kč704,27 Kč
10013,41140 Kč1 341,14 Kč
25012,57108 Kč3 142,77 Kč
50011,97012 Kč5 985,06 Kč
1 00011,39855 Kč11 398,55 Kč
2 50010,68488 Kč26 712,20 Kč
5 00010,17508 Kč50 875,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,79000 Kč
Unit Price with VAT:19,10590 Kč
Alternate Color
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 15,79000 Kč
5" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 15,79000 Kč
5" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 15,79000 Kč
5" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 15,79000 Kč
5" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 15,79000 Kč
Alternate Length
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 13,96400 Kč
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 14,57300 Kč
4" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 15,18200 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 16,37800 Kč
8" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 17,59600 Kč
Assembly Component