



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,37800 Kč | 163,78 Kč |
| 30 | 15,16067 Kč | 454,82 Kč |
| 50 | 14,62300 Kč | 731,15 Kč |
| 100 | 13,92590 Kč | 1 392,59 Kč |
| 250 | 13,05236 Kč | 3 263,09 Kč |
| 500 | 12,42830 Kč | 6 214,15 Kč |
| 1 000 | 11,83489 Kč | 11 834,89 Kč |
| 2 500 | 11,09392 Kč | 27 734,80 Kč |
| 5 000 | 10,56460 Kč | 52 823,00 Kč |
| Unit Price without VAT: | 16,37800 Kč |
|---|---|
| Unit Price with VAT: | 19,81738 Kč |











