


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,37800 Kč | 163,78 Kč |
| 30 | 15,16067 Kč | 454,82 Kč |
| 50 | 14,62300 Kč | 731,15 Kč |
| 100 | 13,92590 Kč | 1 392,59 Kč |
| 250 | 13,05236 Kč | 3 263,09 Kč |
| 500 | 12,42830 Kč | 6 214,15 Kč |
| 1 000 | 11,83489 Kč | 11 834,89 Kč |
| 2 500 | 11,09392 Kč | 27 734,80 Kč |
| 5 000 | 10,56460 Kč | 52 823,00 Kč |
| Unit Price without VAT: | 16,37800 Kč |
|---|---|
| Unit Price with VAT: | 19,81738 Kč |











