ML-XT Extraction Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML-XT Extraction Video
Molex FiT City

0460121141-06-B9

DigiKey Part Number
0460121141-06-B9-ND
Manufacturer
Manufacturer Product Number
0460121141-06-B9
Description
6" PRE-CRIMP A2064 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,37800 Kč163,78 Kč
3015,16067 Kč454,82 Kč
5014,62300 Kč731,15 Kč
10013,92590 Kč1 392,59 Kč
25013,05236 Kč3 263,09 Kč
50012,42830 Kč6 214,15 Kč
1 00011,83489 Kč11 834,89 Kč
2 50011,09392 Kč27 734,80 Kč
5 00010,56460 Kč52 823,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,37800 Kč
Unit Price with VAT:19,81738 Kč
Alternate Color
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 16,37800 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 16,37800 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 16,37800 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 16,37800 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 16,37800 Kč
Alternate Length
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 13,96400 Kč
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 14,57300 Kč
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 15,18200 Kč
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 15,79000 Kč
8" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 17,59600 Kč