Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,74600 Kč | 277,46 Kč |
| 30 | 25,66967 Kč | 770,09 Kč |
| 50 | 24,75860 Kč | 1 237,93 Kč |
| 100 | 23,57750 Kč | 2 357,75 Kč |
| 250 | 22,09896 Kč | 5 524,74 Kč |
| 500 | 21,04372 Kč | 10 521,86 Kč |
| 1 000 | 20,03950 Kč | 20 039,50 Kč |
| 2 500 | 18,78524 Kč | 46 963,10 Kč |
| 5 000 | 17,88926 Kč | 89 446,30 Kč |
| Unit Price without VAT: | 27,74600 Kč |
|---|---|
| Unit Price with VAT: | 33,57266 Kč |











