Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0460121141-02-Y9-D

DigiKey Part Number
0460121141-02-Y9-D-ND
Manufacturer
Manufacturer Product Number
0460121141-02-Y9-D
Description
2" PRE-CRIMP A2064 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
2.00" (50.80mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,45400 Kč254,54 Kč
3023,55867 Kč706,76 Kč
5022,72140 Kč1 136,07 Kč
10021,63610 Kč2 163,61 Kč
25020,28008 Kč5 070,02 Kč
50019,31190 Kč9 655,95 Kč
1 00018,38977 Kč18 389,77 Kč
2 50017,23891 Kč43 097,28 Kč
5 00016,41658 Kč82 082,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,45400 Kč
Unit Price with VAT:30,79934 Kč
Alternate Color
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 25,45400 Kč
2" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 25,45400 Kč
2" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 25,45400 Kč
2" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 25,45400 Kč
2" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 25,45400 Kč
Alternate Length
3" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 26,03800 Kč
4" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 26,60000 Kč
5" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 27,18300 Kč
6" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 27,74600 Kč
8" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 28,87000 Kč