Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0460121141-08-Y9-D

DigiKey Part Number
0460121141-08-Y9-D-ND
Manufacturer
Manufacturer Product Number
0460121141-08-Y9-D
Description
8" PRE-CRIMP A2064 YELLOW
Customer Reference
Detailed Description
Yellow 18 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
8.00" (203.20mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1028,87000 Kč288,70 Kč
3026,71800 Kč801,54 Kč
5025,77080 Kč1 288,54 Kč
10024,54190 Kč2 454,19 Kč
25023,00300 Kč5 750,75 Kč
50021,90482 Kč10 952,41 Kč
1 00020,85916 Kč20 859,16 Kč
2 50019,55379 Kč48 884,47 Kč
5 00018,62115 Kč93 105,75 Kč
Manufacturers Standard Package
Unit Price without VAT:28,87000 Kč
Unit Price with VAT:34,93270 Kč
Alternate Color
8" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 28,87000 Kč
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 28,87000 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 28,87000 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 28,87000 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 28,87000 Kč
Alternate Length
2" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 25,45400 Kč
3" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 26,03800 Kč
4" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 26,60000 Kč
5" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 27,18300 Kč
6" PRE-CRIMP A2064 YELLOW
In-Stock: 0
Unit Price: 27,74600 Kč