


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,10300 Kč | 291,03 Kč |
| 30 | 26,93333 Kč | 808,00 Kč |
| 50 | 25,97880 Kč | 1 298,94 Kč |
| 100 | 24,73980 Kč | 2 473,98 Kč |
| 250 | 23,18852 Kč | 5 797,13 Kč |
| 500 | 22,08150 Kč | 11 040,75 Kč |
| 1 000 | 21,02740 Kč | 21 027,40 Kč |
| 2 500 | 19,71150 Kč | 49 278,75 Kč |
| 5 000 | 18,77133 Kč | 93 856,65 Kč |
| Unit Price without VAT: | 29,10300 Kč |
|---|---|
| Unit Price with VAT: | 35,21463 Kč |











