ML-XT Extraction Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML-XT Extraction Video
Molex FiT City

0460121141-08-R9-D

DigiKey Part Number
0460121141-08-R9-D-ND
Manufacturer
Manufacturer Product Number
0460121141-08-R9-D
Description
8" PRE-CRIMP A2064 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
8.00" (203.20mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1029,10300 Kč291,03 Kč
3026,93333 Kč808,00 Kč
5025,97880 Kč1 298,94 Kč
10024,73980 Kč2 473,98 Kč
25023,18852 Kč5 797,13 Kč
50022,08150 Kč11 040,75 Kč
1 00021,02740 Kč21 027,40 Kč
2 50019,71150 Kč49 278,75 Kč
5 00018,77133 Kč93 856,65 Kč
Manufacturers Standard Package
Unit Price without VAT:29,10300 Kč
Unit Price with VAT:35,21463 Kč
Alternate Color
8" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 29,10300 Kč
8" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 29,10300 Kč
8" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 29,10300 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 29,10300 Kč
8" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 29,10300 Kč
Alternate Length
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 25,66000 Kč
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 26,24800 Kč
4" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 26,81400 Kč
5" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 27,40200 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 27,96900 Kč