


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,96900 Kč | 279,69 Kč |
| 30 | 25,87667 Kč | 776,30 Kč |
| 50 | 24,95820 Kč | 1 247,91 Kč |
| 100 | 23,76760 Kč | 2 376,76 Kč |
| 250 | 22,27720 Kč | 5 569,30 Kč |
| 500 | 21,21344 Kč | 10 606,72 Kč |
| 1 000 | 20,20113 Kč | 20 201,13 Kč |
| 2 500 | 18,93675 Kč | 47 341,88 Kč |
| 5 000 | 18,03354 Kč | 90 167,70 Kč |
| Unit Price without VAT: | 27,96900 Kč |
|---|---|
| Unit Price with VAT: | 33,84249 Kč |











