ML-XT Extraction Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ML-XT Extraction Video
Molex FiT City

0460121141-06-G9-D

DigiKey Part Number
0460121141-06-G9-D-ND
Manufacturer
Manufacturer Product Number
0460121141-06-G9-D
Description
6" PRE-CRIMP A2064 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1027,96900 Kč279,69 Kč
3025,87667 Kč776,30 Kč
5024,95820 Kč1 247,91 Kč
10023,76760 Kč2 376,76 Kč
25022,27720 Kč5 569,30 Kč
50021,21344 Kč10 606,72 Kč
1 00020,20113 Kč20 201,13 Kč
2 50018,93675 Kč47 341,88 Kč
5 00018,03354 Kč90 167,70 Kč
Manufacturers Standard Package
Unit Price without VAT:27,96900 Kč
Unit Price with VAT:33,84249 Kč
Alternate Color
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 27,96900 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 27,96900 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 27,96900 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 27,96900 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 27,96900 Kč
Alternate Length
2" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 25,66000 Kč
3" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 26,24800 Kč
4" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 26,81400 Kč
5" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 27,40200 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 29,10300 Kč