


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,24800 Kč | 262,48 Kč |
| 30 | 24,28067 Kč | 728,42 Kč |
| 50 | 23,42120 Kč | 1 171,06 Kč |
| 100 | 22,30200 Kč | 2 230,20 Kč |
| 250 | 20,90392 Kč | 5 225,98 Kč |
| 500 | 19,90526 Kč | 9 952,63 Kč |
| 1 000 | 18,95510 Kč | 18 955,10 Kč |
| 2 500 | 17,76876 Kč | 44 421,90 Kč |
| 5 000 | 16,92124 Kč | 84 606,20 Kč |
| Unit Price without VAT: | 26,24800 Kč |
|---|---|
| Unit Price with VAT: | 31,76008 Kč |











