


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,31300 Kč | 263,13 Kč |
| 30 | 24,34067 Kč | 730,22 Kč |
| 50 | 23,47920 Kč | 1 173,96 Kč |
| 100 | 22,35720 Kč | 2 235,72 Kč |
| 250 | 20,95568 Kč | 5 238,92 Kč |
| 500 | 19,95456 Kč | 9 977,28 Kč |
| 1 000 | 19,00205 Kč | 19 002,05 Kč |
| 2 500 | 17,81276 Kč | 44 531,90 Kč |
| 5 000 | 16,96314 Kč | 84 815,70 Kč |
| Unit Price without VAT: | 26,31300 Kč |
|---|---|
| Unit Price with VAT: | 31,83873 Kč |











