


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,66000 Kč | 256,60 Kč |
| 30 | 23,74867 Kč | 712,46 Kč |
| 50 | 22,90460 Kč | 1 145,23 Kč |
| 100 | 21,81060 Kč | 2 181,06 Kč |
| 250 | 20,44364 Kč | 5 110,91 Kč |
| 500 | 19,46766 Kč | 9 733,83 Kč |
| 1 000 | 18,53808 Kč | 18 538,08 Kč |
| 2 500 | 17,37794 Kč | 43 444,85 Kč |
| 5 000 | 16,54899 Kč | 82 744,95 Kč |
| Unit Price without VAT: | 25,66000 Kč |
|---|---|
| Unit Price with VAT: | 31,04860 Kč |











