Socket Contact Gold 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 18-20 AWG Crimp
Mini-Fit Power Connectors
Molex FiT City

0457501211

DigiKey Part Number
WM3280TR-ND - Tape & Reel (TR)
WM3280CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0457501211
Description
CONN SOCKET 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 437
Factory Stock: 240 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,08700 Kč110,87 Kč
2510,39000 Kč259,75 Kč
509,89000 Kč494,50 Kč
1009,41550 Kč941,55 Kč
2508,82504 Kč2 206,26 Kč
5008,40340 Kč4 201,70 Kč
1 0008,00192 Kč8 001,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,37115 Kč37 484,60 Kč
8 0008,92415 Kč71 393,20 Kč
12 0008,67263 Kč104 071,56 Kč
20 0008,36594 Kč167 318,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč