0457501111-xx-Vx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0457501111-xx-Vx-D
Molex Jumpers
ML-XT Extraction Video

0457501111-12-V9-D

DigiKey Part Number
0457501111-12-V9-D-ND
Manufacturer
Manufacturer Product Number
0457501111-12-V9-D
Description
12" PRE-CRIMP A2064 VIOLET
Customer Reference
Detailed Description
Violet 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1028,35900 Kč283,59 Kč
3025,09200 Kč752,76 Kč
5023,78120 Kč1 189,06 Kč
10022,17920 Kč2 217,92 Kč
25020,34828 Kč5 087,07 Kč
50019,15192 Kč9 575,96 Kč
1 00018,09747 Kč18 097,47 Kč
2 50016,89414 Kč42 235,35 Kč
5 00016,10971 Kč80 548,55 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35900 Kč
Unit Price with VAT:34,31439 Kč
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 28,69100 Kč
12" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 28,35900 Kč
12" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 28,69100 Kč
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 28,69100 Kč
12" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 28,69100 Kč
Alternate Length
2" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 22,49100 Kč
3" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 23,36600 Kč
4" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 23,95500 Kč
5" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 24,56500 Kč
6" PRE-CRIMP A2064 VIOLET
In-Stock: 0
Unit Price: 24,86300 Kč