0457501111-xx-Wx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0457501111-xx-Wx-D
Molex Jumpers
ML-XT Extraction Video

0457501111-06-W9-D

DigiKey Part Number
0457501111-06-W9-D-ND
Manufacturer
Manufacturer Product Number
0457501111-06-W9-D
Description
6" PRE-CRIMP A2064 WHITE
Customer Reference
Detailed Description
White 18 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1024,86300 Kč248,63 Kč
3021,97800 Kč659,34 Kč
5020,81020 Kč1 040,51 Kč
10019,39330 Kč1 939,33 Kč
25017,77084 Kč4 442,71 Kč
50016,71054 Kč8 355,27 Kč
1 00015,77615 Kč15 776,15 Kč
2 50014,70976 Kč36 774,40 Kč
5 00014,01438 Kč70 071,90 Kč
Manufacturers Standard Package
Unit Price without VAT:24,86300 Kč
Unit Price with VAT:30,08423 Kč
Alternate Color
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 25,15500 Kč
6" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 25,15500 Kč
6" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 25,15500 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 25,15500 Kč
6" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 24,86300 Kč
Alternate Length
2" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 22,49100 Kč
3" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 23,09500 Kč
4" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 23,95500 Kč
5" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 24,28100 Kč
8" PRE-CRIMP A2064 WHITE
In-Stock: 0
Unit Price: 26,02800 Kč