



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,49100 Kč | 224,91 Kč |
| 30 | 19,86267 Kč | 595,88 Kč |
| 50 | 18,80440 Kč | 940,22 Kč |
| 100 | 17,51240 Kč | 1 751,24 Kč |
| 250 | 16,03228 Kč | 4 008,07 Kč |
| 500 | 15,06520 Kč | 7 532,60 Kč |
| 1 000 | 14,21299 Kč | 14 212,99 Kč |
| 2 500 | 13,24036 Kč | 33 100,90 Kč |
| 5 000 | 12,60594 Kč | 63 029,70 Kč |
| Unit Price without VAT: | 22,49100 Kč |
|---|---|
| Unit Price with VAT: | 27,21411 Kč |











