



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,02800 Kč | 260,28 Kč |
| 30 | 23,01833 Kč | 690,55 Kč |
| 50 | 21,80460 Kč | 1 090,23 Kč |
| 100 | 20,32750 Kč | 2 032,75 Kč |
| 250 | 18,63384 Kč | 4 658,46 Kč |
| 500 | 17,52740 Kč | 8 763,70 Kč |
| 1 000 | 16,55263 Kč | 16 552,63 Kč |
| 2 500 | 15,44030 Kč | 38 600,75 Kč |
| 5 000 | 14,71488 Kč | 73 574,40 Kč |
| Unit Price without VAT: | 26,02800 Kč |
|---|---|
| Unit Price with VAT: | 31,49388 Kč |











