



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,10200 Kč | 241,02 Kč |
| 30 | 21,28167 Kč | 638,45 Kč |
| 50 | 20,15320 Kč | 1 007,66 Kč |
| 100 | 18,77450 Kč | 1 877,45 Kč |
| 250 | 17,19784 Kč | 4 299,46 Kč |
| 500 | 16,16682 Kč | 8 083,41 Kč |
| 1 000 | 15,25851 Kč | 15 258,51 Kč |
| 2 500 | 14,22155 Kč | 35 553,88 Kč |
| 5 000 | 13,54530 Kč | 67 726,50 Kč |
| Unit Price without VAT: | 24,10200 Kč |
|---|---|
| Unit Price with VAT: | 29,16342 Kč |











