0457501111-xx-Ax-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0457501111-xx-Ax-D
Molex Jumpers
ML-XT Extraction Video

0457501111-05-A0-D

DigiKey Part Number
0457501111-05-A0-D-ND
Manufacturer
Manufacturer Product Number
0457501111-05-A0-D
Description
5" PRE-CRIMP A2040 ORANGE
Customer Reference
Detailed Description
Orange 20 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1024,10200 Kč241,02 Kč
3021,28167 Kč638,45 Kč
5020,15320 Kč1 007,66 Kč
10018,77450 Kč1 877,45 Kč
25017,19784 Kč4 299,46 Kč
50016,16682 Kč8 083,41 Kč
1 00015,25851 Kč15 258,51 Kč
2 50014,22155 Kč35 553,88 Kč
5 00013,54530 Kč67 726,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,10200 Kč
Unit Price with VAT:29,16342 Kč
Alternate Color
5" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 24,10200 Kč
5" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 24,10200 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 24,10200 Kč
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 24,10200 Kč
5" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 24,10200 Kč
Alternate Length
2" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 22,56600 Kč
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 23,09200 Kč
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 23,59700 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 24,60700 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 25,59700 Kč