



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,60700 Kč | 246,07 Kč |
| 30 | 21,73767 Kč | 652,13 Kč |
| 50 | 20,58260 Kč | 1 029,13 Kč |
| 100 | 19,17660 Kč | 1 917,66 Kč |
| 250 | 17,56832 Kč | 4 392,08 Kč |
| 500 | 16,51752 Kč | 8 258,76 Kč |
| 1 000 | 15,59174 Kč | 15 591,74 Kč |
| 2 500 | 14,53477 Kč | 36 336,93 Kč |
| 5 000 | 13,84555 Kč | 69 227,75 Kč |
| Unit Price without VAT: | 24,60700 Kč |
|---|---|
| Unit Price with VAT: | 29,77447 Kč |











