Brown 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0457501111-02-N0-D

DigiKey Part Number
0457501111-02-N0-D-ND
Manufacturer
Manufacturer Product Number
0457501111-02-N0-D
Description
2" PRE-CRIMP A2040 BROWN
Customer Reference
Detailed Description
Brown 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
2.00" (50.80mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,56600 Kč225,66 Kč
3019,92733 Kč597,82 Kč
5018,86500 Kč943,25 Kč
10017,56830 Kč1 756,83 Kč
25016,08220 Kč4 020,55 Kč
50015,11138 Kč7 555,69 Kč
1 00014,25569 Kč14 255,69 Kč
2 50013,27893 Kč33 197,33 Kč
5 00012,64204 Kč63 210,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,56600 Kč
Unit Price with VAT:27,30486 Kč
Alternate Color
2" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 22,56600 Kč
2" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 22,56600 Kč
2" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 22,56600 Kč
2" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 22,56600 Kč
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 22,56600 Kč
Alternate Length
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 23,09200 Kč
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 23,59700 Kč
5" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 24,10200 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 24,60700 Kč
8" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 25,59700 Kč