



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,56600 Kč | 225,66 Kč |
| 30 | 19,92733 Kč | 597,82 Kč |
| 50 | 18,86500 Kč | 943,25 Kč |
| 100 | 17,56830 Kč | 1 756,83 Kč |
| 250 | 16,08220 Kč | 4 020,55 Kč |
| 500 | 15,11138 Kč | 7 555,69 Kč |
| 1 000 | 14,25569 Kč | 14 255,69 Kč |
| 2 500 | 13,27893 Kč | 33 197,33 Kč |
| 5 000 | 12,64204 Kč | 63 210,20 Kč |
| Unit Price without VAT: | 22,56600 Kč |
|---|---|
| Unit Price with VAT: | 27,30486 Kč |











