0457501111-xx-Gx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0457501111-xx-Gx-D
Molex Jumpers
ML-XT Extraction Video

0457501111-03-G0-D

DigiKey Part Number
0457501111-03-G0-D-ND
Manufacturer
Manufacturer Product Number
0457501111-03-G0-D
Description
3" PRE-CRIMP A2040 GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1023,09200 Kč230,92 Kč
3020,38333 Kč611,50 Kč
5019,29440 Kč964,72 Kč
10017,97040 Kč1 797,04 Kč
25016,45436 Kč4 113,59 Kč
50015,46376 Kč7 731,88 Kč
1 00014,59039 Kč14 590,39 Kč
2 50013,59350 Kč33 983,75 Kč
5 00012,94339 Kč64 716,95 Kč
Manufacturers Standard Package
Unit Price without VAT:23,09200 Kč
Unit Price with VAT:27,94132 Kč
Alternate Color
3" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 23,09200 Kč
3" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 23,09200 Kč
3" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 23,09200 Kč
3" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 23,09200 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 23,09200 Kč
Alternate Length
2" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 22,56600 Kč
4" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 23,59700 Kč
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 24,10200 Kč
6" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 24,60700 Kč
8" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 25,59700 Kč