



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,09200 Kč | 230,92 Kč |
| 30 | 20,38333 Kč | 611,50 Kč |
| 50 | 19,29440 Kč | 964,72 Kč |
| 100 | 17,97040 Kč | 1 797,04 Kč |
| 250 | 16,45436 Kč | 4 113,59 Kč |
| 500 | 15,46376 Kč | 7 731,88 Kč |
| 1 000 | 14,59039 Kč | 14 590,39 Kč |
| 2 500 | 13,59350 Kč | 33 983,75 Kč |
| 5 000 | 12,94339 Kč | 64 716,95 Kč |
| Unit Price without VAT: | 23,09200 Kč |
|---|---|
| Unit Price with VAT: | 27,94132 Kč |











