



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,59700 Kč | 255,97 Kč |
| 30 | 22,62867 Kč | 678,86 Kč |
| 50 | 21,43320 Kč | 1 071,66 Kč |
| 100 | 19,97430 Kč | 1 997,43 Kč |
| 250 | 18,30676 Kč | 4 576,69 Kč |
| 500 | 17,21680 Kč | 8 608,40 Kč |
| 1 000 | 16,25586 Kč | 16 255,86 Kč |
| 2 500 | 15,15954 Kč | 37 898,85 Kč |
| 5 000 | 14,44459 Kč | 72 222,95 Kč |
| Unit Price without VAT: | 25,59700 Kč |
|---|---|
| Unit Price with VAT: | 30,97237 Kč |











