



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,59700 Kč | 235,97 Kč |
| 30 | 20,83233 Kč | 624,97 Kč |
| 50 | 19,72380 Kč | 986,19 Kč |
| 100 | 18,37450 Kč | 1 837,45 Kč |
| 250 | 16,82652 Kč | 4 206,63 Kč |
| 500 | 15,81570 Kč | 7 907,85 Kč |
| 1 000 | 14,92466 Kč | 14 924,66 Kč |
| 2 500 | 13,90774 Kč | 34 769,35 Kč |
| 5 000 | 13,24458 Kč | 66 222,90 Kč |
| Unit Price without VAT: | 23,59700 Kč |
|---|---|
| Unit Price with VAT: | 28,55237 Kč |











