



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,30800 Kč | 233,08 Kč |
| 30 | 20,58500 Kč | 617,55 Kč |
| 50 | 19,48620 Kč | 974,31 Kč |
| 100 | 18,15070 Kč | 1 815,07 Kč |
| 250 | 16,62032 Kč | 4 155,08 Kč |
| 500 | 15,62084 Kč | 7 810,42 Kč |
| 1 000 | 14,73976 Kč | 14 739,76 Kč |
| 2 500 | 13,73420 Kč | 34 335,50 Kč |
| 5 000 | 13,07848 Kč | 65 392,40 Kč |
| Unit Price without VAT: | 23,30800 Kč |
|---|---|
| Unit Price with VAT: | 28,20268 Kč |











