



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,69900 Kč | 226,99 Kč |
| 30 | 20,04600 Kč | 601,38 Kč |
| 50 | 18,97800 Kč | 948,90 Kč |
| 100 | 17,67400 Kč | 1 767,40 Kč |
| 250 | 16,18020 Kč | 4 045,05 Kč |
| 500 | 15,20424 Kč | 7 602,12 Kč |
| 1 000 | 14,34415 Kč | 14 344,15 Kč |
| 2 500 | 13,36254 Kč | 33 406,35 Kč |
| 5 000 | 12,72227 Kč | 63 611,35 Kč |
| Unit Price without VAT: | 22,69900 Kč |
|---|---|
| Unit Price with VAT: | 27,46579 Kč |











