



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,26800 Kč | 262,68 Kč |
| 30 | 23,23067 Kč | 696,92 Kč |
| 50 | 22,00600 Kč | 1 100,30 Kč |
| 100 | 20,51500 Kč | 2 051,50 Kč |
| 250 | 18,80580 Kč | 4 701,45 Kč |
| 500 | 17,68914 Kč | 8 844,57 Kč |
| 1 000 | 16,70538 Kč | 16 705,38 Kč |
| 2 500 | 15,58278 Kč | 38 956,95 Kč |
| 5 000 | 14,85067 Kč | 74 253,35 Kč |
| Unit Price without VAT: | 26,26800 Kč |
|---|---|
| Unit Price with VAT: | 31,78428 Kč |











