43650-0225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43650-0225
0436500225
0436500225
Conectores de alimentación Micro-Fit

0436500225

DigiKey Part Number
WM2638TR-ND - Tape & Reel (TR)
WM2638CT-ND - Cut Tape (CT)
WM2638DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0436500225
Description
CONN HEADER SMD 2POS 3MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436500225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
17.56mm
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,47000 Kč65,47 Kč
1055,57200 Kč555,72 Kč
10047,22780 Kč4 722,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20040,45600 Kč8 091,20 Kč
40038,52518 Kč15 410,07 Kč
60037,43848 Kč22 463,09 Kč
1 00036,11380 Kč36 113,80 Kč
1 40035,26702 Kč49 373,83 Kč
2 00034,39118 Kč68 782,36 Kč
5 00032,24043 Kč161 202,15 Kč
Manufacturers Standard Package
Unit Price without VAT:65,47000 Kč
Unit Price with VAT:79,21870 Kč