




0436500226 | |
|---|---|
DigiKey Part Number | WM6695TR-ND - Tape & Reel (TR) WM6695CT-ND - Cut Tape (CT) WM6695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500226 |
Description | CONN HEADER SMD 2POS 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500226 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 17.56mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 59,69700 Kč | 596,97 Kč |
| 100 | 50,73540 Kč | 5 073,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 48,49845 Kč | 9 699,69 Kč |
| 400 | 46,18343 Kč | 18 473,37 Kč |
| 600 | 44,88133 Kč | 26 928,80 Kč |
| 1 000 | 43,29351 Kč | 43 293,51 Kč |
| 1 400 | 42,27879 Kč | 59 190,31 Kč |
| 2 000 | 41,22888 Kč | 82 457,76 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |













