



DA101J11S115QF | |
|---|---|
DigiKey Part Number | 401-1278-ND |
Manufacturer | |
Manufacturer Product Number | DA101J11S115QF |
Description | SWITCH ROCKER SPDT 16A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DA101J11S115QF Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 85°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 70,19600 Kč | 701,96 Kč |
| 25 | 66,21080 Kč | 1 655,27 Kč |
| 50 | 63,33000 Kč | 3 166,50 Kč |
| 100 | 60,57710 Kč | 6 057,71 Kč |
| 250 | 57,11288 Kč | 14 278,22 Kč |
| 500 | 54,62042 Kč | 27 310,21 Kč |
| 1 000 | 52,23148 Kč | 52 231,48 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |













