



0430310002-12-V4-D | |
|---|---|
DigiKey Part Number | 0430310002-12-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-12-V4-D |
Description | 12" PRE-CRIMP A2015V VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,32200 Kč | 333,22 Kč |
| 30 | 29,52600 Kč | 885,78 Kč |
| 50 | 28,00080 Kč | 1 400,04 Kč |
| 100 | 26,14200 Kč | 2 614,20 Kč |
| 250 | 24,01636 Kč | 6 004,09 Kč |
| 500 | 22,62790 Kč | 11 313,95 Kč |
| 1 000 | 21,40406 Kč | 21 404,06 Kč |
| 2 500 | 20,00777 Kč | 50 019,43 Kč |
| 5 000 | 19,09770 Kč | 95 488,50 Kč |
| Unit Price without VAT: | 33,32200 Kč |
|---|---|
| Unit Price with VAT: | 40,31962 Kč |











