


0430310002-12-A4-D | |
---|---|
DigiKey Part Number | 0430310002-12-A4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-12-A4-D |
Description | 12" PRE-CRIMP A2015A ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 32,97400 Kč | 329,74 Kč |
30 | 29,21767 Kč | 876,53 Kč |
50 | 27,70800 Kč | 1 385,40 Kč |
100 | 25,86880 Kč | 2 586,88 Kč |
250 | 23,76536 Kč | 5 941,34 Kč |
500 | 22,39142 Kč | 11 195,71 Kč |
1 000 | 21,18036 Kč | 21 180,36 Kč |
2 500 | 19,79866 Kč | 49 496,65 Kč |
5 000 | 18,89810 Kč | 94 490,50 Kč |
Unit Price without VAT: | 32,97400 Kč |
---|---|
Unit Price with VAT: | 39,89854 Kč |









