



0430310002-05-A4-D | |
|---|---|
DigiKey Part Number | 0430310002-05-A4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-05-A4-D |
Description | 5" PRE-CRIMP A2015A ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,88000 Kč | 308,80 Kč |
| 30 | 27,35100 Kč | 820,53 Kč |
| 50 | 25,92940 Kč | 1 296,47 Kč |
| 100 | 24,19700 Kč | 2 419,70 Kč |
| 250 | 22,21280 Kč | 5 553,20 Kč |
| 500 | 20,91738 Kč | 10 458,69 Kč |
| 1 000 | 19,77584 Kč | 19 775,84 Kč |
| 2 500 | 18,47331 Kč | 46 183,28 Kč |
| 5 000 | 17,62415 Kč | 88 120,75 Kč |
| Unit Price without VAT: | 30,88000 Kč |
|---|---|
| Unit Price with VAT: | 37,36480 Kč |











