0430310002-xx-Bx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430310002-xx-Bx-D
Molex Jumpers

0430310002-12-B4-D

DigiKey Part Number
0430310002-12-B4-D-ND
Manufacturer
Manufacturer Product Number
0430310002-12-B4-D
Description
12" PRE-CRIMP A2015B BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1032,97400 Kč329,74 Kč
3029,21767 Kč876,53 Kč
5027,70800 Kč1 385,40 Kč
10025,86880 Kč2 586,88 Kč
25023,76536 Kč5 941,34 Kč
50022,39142 Kč11 195,71 Kč
1 00021,18036 Kč21 180,36 Kč
2 50019,79866 Kč49 496,65 Kč
5 00018,89810 Kč94 490,50 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97400 Kč
Unit Price with VAT:39,89854 Kč
Alternate Color
12" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 32,97400 Kč
12" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 32,97400 Kč
12" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 32,97400 Kč
12" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 32,97400 Kč
12" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 32,97400 Kč
Alternate Length
2" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 29,53700 Kč
3" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 29,87000 Kč
4" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 30,22400 Kč
5" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 30,55800 Kč
6" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 30,91200 Kč